NKK Switches Illuminated Push Button Switch, Latching, PCB, DPDT, Red/Green LED
- RS Stock No.:
- 644-8600
- Mfr. Part No.:
- UB2-26H2SKP1RM-AN01S
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-8600
- Mfr. Part No.:
- UB2-26H2SKP1RM-AN01S
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Push Button Colour | Transparent | |
| Contact Configuration | DPDT | |
| LED Colour | Red/Green | |
| Contact Current Rating | 5 A @ 250 V ac, 5 A @ 30 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | UB2-26H2SKP1RM-AN01S | |
| Terminal Type | Through Hole | |
| Panel Cut Out Width | 17.4mm | |
| Panel Cut Out Height | 17.4mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Push Button Colour Transparent | ||
Contact Configuration DPDT | ||
LED Colour Red/Green | ||
Contact Current Rating 5 A @ 250 V ac, 5 A @ 30 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. UB2-26H2SKP1RM-AN01S | ||
Terminal Type Through Hole | ||
Panel Cut Out Width 17.4mm | ||
Panel Cut Out Height 17.4mm | ||
- COO (Country of Origin):
- CN
