Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 495-4440
- Mfr. Part No.:
- 15451
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Switch Operation | Latching | |
| Mounting Type | PCB | |
| Contact Configuration | DPST | |
| IP Rating | IP54 | |
| Contact Current Rating | 250 mA @ 120 V | |
| Contact Material | Silver | |
| Manufacturer Part No. | 15451 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Switch Operation Latching | ||
Mounting Type PCB | ||
Contact Configuration DPST | ||
IP Rating IP54 | ||
Contact Current Rating 250 mA @ 120 V | ||
Contact Material Silver | ||
Manufacturer Part No. 15451 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- DK
Unimec™ Switches
Through hole PCB mount
Note
Caps must be ordered separately - please see Essential extras
