Schurter Single Pole Single Throw (SPST) Latching Red LED Push Button Switch, Central Fixing With Metal Lock Nut, 48V dc
- RS Stock No.:
- 441-3012
- Mfr. Part No.:
- 1241.2855.072
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 441-3012
- Mfr. Part No.:
- 1241.2855.072
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Mounting Type | Central Fixing With Metal Lock Nut |
Illuminated | Yes |
Contact Configuration | Single Pole Single Throw (SPST) |
LED Colour | Red |
Actuator Colour | Silver |
Voltage Rating | 48V dc |
Contact Current Rating | 125 mA @ 48 V dc |
Actuator Shape | Flat |
- RS Stock No.:
- 441-3012
- Mfr. Part No.:
- 1241.2855.072
- Brand:
- Schurter