Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT
- RS Stock No.:
- 417-8545
- Mfr. Part No.:
- 501900-601
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-8545
- Mfr. Part No.:
- 501900-601
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Manufacturer Part No. | 501900-601 | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Manufacturer Part No. 501900-601 | ||
- COO (Country of Origin):
- PL
