APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, DPDT
- RS Stock No.:
- 377-9557
- Mfr. Part No.:
- N46D
- Brand:
- APEM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 377-9557
- Mfr. Part No.:
- N46D
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Manufacturer Part No. | N46D | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Contact Current Rating 2 A @ 250 V ac | ||
Manufacturer Part No. N46D | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- GB
