Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPST, IP65
- RS Stock No.:
- 372-9243
- Mfr. Part No.:
- XB6CA42B
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-9243
- Mfr. Part No.:
- XB6CA42B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Series | Harmony XB6 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Square | |
| IP Rating | IP65 | |
| Manufacturer Part No. | XB6CA42B | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Quick Connect | |
| Maximum AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Series Harmony XB6 | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Square | ||
IP Rating IP65 | ||
Manufacturer Part No. XB6CA42B | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Quick Connect | ||
Maximum AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 250V | ||
- COO (Country of Origin):
- FR


