RAFI 1.15.105 Series Illuminated Push Button Switch, Changeover, Panel Mount, 22.3mm Cutout, 2NC, 250V, IP65
- RS Stock No.:
- 289-0444
- Distrelec Article No.:
- 110-52-615
- Mfr. Part No.:
- 1.15.105.011/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0444
- Distrelec Article No.:
- 110-52-615
- Mfr. Part No.:
- 1.15.105.011/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Changeover | |
| Illuminated | Yes | |
| Series | 1.15.105 | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 2NC | |
| Voltage Rating | 250V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Changeover | ||
Illuminated Yes | ||
Series 1.15.105 | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 2NC | ||
Voltage Rating 250V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Emergency Stop Pushbutton with Illumination features 2 break contacts with illumination, providing enhanced safety in industrial environments. With an IP65 rating, it offers protection against dust and water ingress, ensuring reliable operation even in challenging conditions.
RoHS compliant