inter BÄR 8001 Series Push Button Switch, Latching, Panel Mount, 1NO, 250V ac
- RS Stock No.:
- 285-8077
- Distrelec Article No.:
- 135-08-512
- Mfr. Part No.:
- 8001-007.01
- Brand:
- inter BÄR
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 16
£454.48
(exc. VAT)
£545.38
(inc. VAT)
- RS Stock No.:
- 285-8077
- Distrelec Article No.:
- 135-08-512
- Mfr. Part No.:
- 8001-007.01
- Brand:
- inter BÄR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | inter BÄR | |
| Switch Operation | Latching | |
| Series | 8001 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | 1NO | |
| Voltage Rating | 250V ac | |
| Manufacturer Part No. | 8001-007.01 | |
| Select all | ||
|---|---|---|
Brand inter BÄR | ||
Switch Operation Latching | ||
Series 8001 | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration 1NO | ||
Voltage Rating 250V ac | ||
Manufacturer Part No. 8001-007.01 | ||
- COO (Country of Origin):
- DE
The Push button Switch Series 8001 Type 8001, 2(0,7) A, 250 V∼, T 100° C, on-off switch, 1-pole, is a reliable and efficient solution for electrical control. With central fitting M 10 x 1 mm and screw terminals, it offers ease of installation and operation.
Central fitting M 10 x 1 mm for easy installation
Screw terminals for convenient wiring
Compact design suitable for limited spaces
Rated for 2(0,7) A, 250 V providing efficient power control
Temperature rating of T 100° C ensures durability
Illuminated for visual indication of operation status
Screw terminals for convenient wiring
Compact design suitable for limited spaces
Rated for 2(0,7) A, 250 V providing efficient power control
Temperature rating of T 100° C ensures durability
Illuminated for visual indication of operation status
