Schneider Electric XB4 Series Push Button, 22mm Cutout, SPDT, 600V, IP66, IP67, IP69
- RS Stock No.:
- 276-2509
- Mfr. Part No.:
- XB4BL45
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2509
- Mfr. Part No.:
- XB4BL45
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | XB4 | |
| Panel Cut Out Diameter | 22mm | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Voltage Rating | 600V | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69 | |
| Manufacturer Part No. | XB4BL45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series XB4 | ||
Panel Cut Out Diameter 22mm | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Voltage Rating 600V | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69 | ||
Manufacturer Part No. XB4BL45 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric Complete double headed push button is a green premium sustainable product.
Toxic heavy metal free
RoHS compliant
Mercury free
RoHS compliant
Mercury free


