Schneider Electric XB4 Series Push Button, 22mm Cutout, 1 NO, 600V, IP66, IP67, IP69
- RS Stock No.:
- 276-2502
- Mfr. Part No.:
- XB4BA33115
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 276-2502
- Mfr. Part No.:
- XB4BA33115
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Series | XB4 | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 600V | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69 | |
| Manufacturer Part No. | XB4BA33115 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Series XB4 | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Voltage Rating 600V | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69 | ||
Manufacturer Part No. XB4BA33115 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric Push Button features of this green flush push button include a metal construction, a standard 22mm size, and a spring return mechanism for reliable operation. The push button is equipped with 1 normally open contact, marked with the symbol I in white. Additional specifications include standard contacts usage and the absence of positive opening. The operating travel for changing the electrical state of the NO contact is 2.6 mm, and the total travel is 4.3 mm. The operating force required for this change is 3.8 N. With a mechanical durability of 10000000 cycles.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP66 conforming to IEC 60529
RoHS compliant
Toxic heavy metal free
Green Premium product
IP66 conforming to IEC 60529


