EAO Push Button Switch

Bulk discount available

Subtotal (1 unit)*

£44.95

(exc. VAT)

£53.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£44.95
10 - 49£43.20
50 - 99£41.62
100 +£40.14

*price indicative

RS Stock No.:
248-5352
Distrelec Article No.:
302-23-305
Mfr. Part No.:
31-481.036
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mounting Type

PCB

COO (Country of Origin):
CH

Illuminated Push Button Switch - EAO 31 Series


The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.

Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11

Note

To make a complete illuminated switch you will need the switch, a lens and a filament lamp or LED.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series of lenses see stock numbers 749-2611 or 248-5425 or 248-5374 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Standards

EN 61058

Related links