EAO Push Button Switch
- RS Stock No.:
- 219-0515
- Mfr. Part No.:
- 18-147.035
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£18.89
(exc. VAT)
£22.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.89 |
*price indicative
- RS Stock No.:
- 219-0515
- Mfr. Part No.:
- 18-147.035
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mounting Type | Flush Mount | |
| Actuator Colour | Clear | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mounting Type Flush Mount | ||
Actuator Colour Clear | ||
- COO (Country of Origin):
- CH
8mm Illuminated Round, Square & Rectangular Switches
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Note
Square and round bezel indicators do not include a lens, switch or LED
