EAO Push Button Switch for Use with Flush design, Raised design, PCB (With Adaptor)
- RS Stock No.:
- 218-8584
- Distrelec Article No.:
- 304-07-636
- Mfr. Part No.:
- 18-287.035
- Brand:
- EAO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£20.61
(exc. VAT)
£24.73
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 13 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £20.61 |
| 10 - 49 | £19.48 |
| 50 - 99 | £18.40 |
| 100 - 249 | £17.75 |
| 250 + | £17.13 |
*price indicative
- RS Stock No.:
- 218-8584
- Distrelec Article No.:
- 304-07-636
- Mfr. Part No.:
- 18-287.035
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| For Use With | Flush design, Raised design, PCB (With Adaptor) | |
| Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
For Use With Flush design, Raised design, PCB (With Adaptor) | ||
Actuator Type Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Flush Mount Switch Bodies
Professional grade, flush mounting switches ideal for audio and instrumentation uses.
LED illumination (contained within lens)
Gold contacts for reliable low current switching
Snap action mechanism
15.8mm dia. Round, or 15.8 x 15.8mm square cut out
Maximum panel thickness 4mm
1mm protrusion above panel surface
Selection of bezels available, see stk. no 218-8736 typically
Round or square lenses available for switches, see stk. no 218-8590 typically
PCB plug in sockets available, see stk. no 218-8720 typically
Operating temperature range -25 to +65°C
15.8mm & 19mm products
Note
Complete switches require a switch, a lens and a bezel.
Related links
- EAO Push Button Switch for Use with PCB (With Adaptor) Raised design
- EAO Push Button Actuator for Use with PCB (With Adaptor) Flush design
- EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design
- EAO Push Button Actuator
- EAO Push Button Switch
- EAO Push Button Selector
- EAO Push Button Actuator for Use with Push Button
- RS PRO 5L PP Narrow Neck Carboy Bottle
