Bulgin MPI002 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, White LED, 24V, IP66
- RS Stock No.:
- 204-8068
- Mfr. Part No.:
- MPI002/TE/WH/24
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8068
- Mfr. Part No.:
- MPI002/TE/WH/24
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Manufacturer Part No. | MPI002/TE/WH/24 | |
| Legend | (Blank) | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V | ||
LED Colour White | ||
IP Rating IP66 | ||
Manufacturer Part No. MPI002/TE/WH/24 | ||
Legend (Blank) | ||
- COO (Country of Origin):
- TN
The Bulgin stainless steel illuminated vandal resistant switch has IP66 rating. It has gold plated contacts.
It has 0.57Nm rear nut fixing torque
It operates on -30°C to +70°C temp range
It operates on -30°C to +70°C temp range
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
