Bulgin Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST
- RS Stock No.:
- 204-8047
- Mfr. Part No.:
- MP0012/1
- Brand:
- Bulgin
Subtotal (1 box of 50 units)*
£236.90
(exc. VAT)
£284.30
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 400 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.738 | £236.90 |
*price indicative
- RS Stock No.:
- 204-8047
- Mfr. Part No.:
- MP0012/1
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin front panel mounting push button switch has screw terminals. It has 1A current rating.
22mm diameter
S.P. push to make
