NKK Switches Miniature Push Button Switch, (On)-(On), Panel Mount, SPDT, 28V, IP67

Stock information currently inaccessible
RS Stock No.:
195-9424
Mfr. Part No.:
MB2011SS4G03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

(On)-(On)

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28 V, 28V

IP Rating

IP67

Manufacturer Part No.

MB2011SS4G03

COO (Country of Origin):
CN
The NKK Switches push button SPDT switch has (On)-(On) circuit configuration belongs to MB2000 series. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C.

The guide interlocked with actuator block used to prevents window locking and to maintain correct plunger alignment
To prevent rotation or separation from frame during installation the high torque bushing construction is used
Also epoxy sealed terminals prevents entry of solder flux and other contamination

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy