Arcolectric Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Amber LED, 250V ac, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-3399
Mfr. Part No.:
MP0045/1D1AM012S
Brand:
Arcolectric
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

LED Colour

Amber

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

12V

Manufacturer Part No.

MP0045/1D1AM012S

Terminal Type

Solder Tag

COO (Country of Origin):
CN
Stainless Steel Illuminated Double Pole Changeover Switches
18mm diameter
Choice of switch action depending on part code:
Part codes containing /1D1 or /1D2 - Momentary action
Part codes containing /1E1 or /1E2 - Latching action
Choice of Illumination style depending on part code:
Part codes containing /1D1 or /1E1 - Centre dot
Part codes containing /1D2 or /1E2 - Ring
Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue
Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC