NKK Switches Push Button Switch, On-On, Panel Mount, 12.5mm Cutout, SPDT
- RS Stock No.:
- 181-7171
- Mfr. Part No.:
- MB2065SB1W01-DA
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7171
- Mfr. Part No.:
- MB2065SB1W01-DA
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | MB2065SB1W01-DA | |
| Contact AC Voltage Rating | 125V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Illuminated No | ||
Panel Cut Out Diameter 12.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Contact Current Rating 6 A | ||
Contact Material Silver | ||
Manufacturer Part No. MB2065SB1W01-DA | ||
Contact AC Voltage Rating 125V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- PH
Interlocked actuator block prevents jamming by maintaining correct alignment. Uses an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.
High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.
Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.
High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.
Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.
