NKK Switches Push Button Switch, On-On, Bushing, 12.3mm Cutout, DPDT, 30 V dc, 125/250V ac
- RS Stock No.:
- 181-7048
- Mfr. Part No.:
- KB26CKW01
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7048
- Mfr. Part No.:
- KB26CKW01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Panel Cut Out Diameter | 12.3mm | |
| Mounting Type | Bushing | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30 V dc, 125/250V ac | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver | |
| Contact DC Voltage Rating | 30V | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Case Colour | Black | |
| Manufacturer Part No. | KB26CKW01 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Panel Cut Out Diameter 12.3mm | ||
Mounting Type Bushing | ||
Contact Configuration DPDT | ||
Voltage Rating 30 V dc, 125/250V ac | ||
Contact Current Rating 1 A | ||
Contact Material Silver | ||
Contact DC Voltage Rating 30V | ||
Contact AC Voltage Rating 125 V, 250V | ||
Case Colour Black | ||
Manufacturer Part No. KB26CKW01 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- PH
1A Power Level & 0.4VA Logic Level, Snap-in and Bushing Mount, Incandescent, Neon and LED Illumination, Square, Round and Rectangular Cap Options
Bright illumination with numerous colour variations. Spot illumination available. Square, rectangular, and round shaped caps.
Incandescent, LED, and neon lamps. Front panel relamping.
Choice of super bright LEDs in white, green,and blue, or red, amber, and green bright LEDs.
Bright illumination with numerous colour variations. Spot illumination available. Square, rectangular, and round shaped caps.
Incandescent, LED, and neon lamps. Front panel relamping.
Choice of super bright LEDs in white, green,and blue, or red, amber, and green bright LEDs.
