C & K Push Button Switch, Momentary, Through Hole, SPDT, 24V dc
- RS Stock No.:
- 176-9539
- Mfr. Part No.:
- 753-0000-001
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9539
- Mfr. Part No.:
- 753-0000-001
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPDT | |
| Voltage Rating | 24V dc | |
| Contact Current Rating | 10 mA | |
| Contact Material | Gold | |
| Manufacturer Part No. | 753-0000-001 | |
| Contact DC Voltage Rating | 24V | |
| Case Colour | White | |
| Panel Cut Out Width | 12.3mm | |
| Terminal Type | PC Pin | |
| Panel Cut Out Height | 17.3mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Contact Configuration SPDT | ||
Voltage Rating 24V dc | ||
Contact Current Rating 10 mA | ||
Contact Material Gold | ||
Manufacturer Part No. 753-0000-001 | ||
Contact DC Voltage Rating 24V | ||
Case Colour White | ||
Panel Cut Out Width 12.3mm | ||
Terminal Type PC Pin | ||
Panel Cut Out Height 17.3mm | ||
- COO (Country of Origin):
- CN
With Digitast Micro-miniature SPDT keyswitches from C&K, designers gain a reliable, low-level switching solution for their audio and lighting consoles, instrumentation and industrial electronics applications that comes ready to implement on a PCB. Available in momentary or push-push formats, Digitast keyswitches can also be delivered in a variety of different button options or with an optional latching function.
High reliability/long life
Designed for low level switching
Ready to implement on PCB
Latching function available
Several button options
Typical Applications
Medical
Instrumentation
Industrial electronics
Audio electronics
Designed for low level switching
Ready to implement on PCB
Latching function available
Several button options
Typical Applications
Medical
Instrumentation
Industrial electronics
Audio electronics
