C & K Push Button Switch, Momentary, Through Hole, SPST, 100V dc, IP50
- RS Stock No.:
- 176-9494
- Mfr. Part No.:
- MDPS LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9494
- Mfr. Part No.:
- MDPS LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Voltage Rating | 100V dc | |
| IP Rating | IP50 | |
| Contact Current Rating | 100 mA | |
| Contact Material | Silver | |
| Contact DC Voltage Rating | 100V | |
| Manufacturer Part No. | MDPS LFS | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Voltage Rating 100V dc | ||
IP Rating IP50 | ||
Contact Current Rating 100 mA | ||
Contact Material Silver | ||
Contact DC Voltage Rating 100V | ||
Manufacturer Part No. MDPS LFS | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- FR
MDP keyswitches by C&K are perfect to give aircraft instruments, radio equipment and panels the high-performing, long-lasting switches they need. MDP sealed tact switches are self-cleaning, available in two actuator forces – and perfect for short travel applications.
Short Travel
Good tactile feedback
Self cleaning
2 actuator material
Typical Applications
Aircraft
Instruments
Panels
Radio equipment
Good tactile feedback
Self cleaning
2 actuator material
Typical Applications
Aircraft
Instruments
Panels
Radio equipment
