RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, 250V ac, IP65
- RS Stock No.:
- 175-9020
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9020
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 3 A, 5 A | |
| Contact Material | Brass | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | KPB22-88P1-F20-00-JQ | |
| Legend | Power Symbol | |
| Case Colour | Silver | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP65 | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Brass | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. KPB22-88P1-F20-00-JQ | ||
Legend Power Symbol | ||
Case Colour Silver | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
