RS PRO Illuminated Push Button Switch, Panel Mount, 25.2mm Cutout, SPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 175-8376
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-8376
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Illuminated | Yes | |
Panel Cut Out Diameter | 25.2mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPDT | |
Voltage Rating | 250V ac | |
LED Colour | Green | |
IP Rating | IP67 | |
Contact Current Rating | 3 A, 5 A | |
Contact Material | Copper | |
Case Colour | Natural | |
Manufacturer Part No. | MPB25-D0F11E3-624-JQ | |
Legend | Power Symbol | |
Contact AC Voltage Rating | 250V | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Illuminated Yes | ||
Panel Cut Out Diameter 25.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Copper | ||
Case Colour Natural | ||
Manufacturer Part No. MPB25-D0F11E3-624-JQ | ||
Legend Power Symbol | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.