RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Blue LED, 250V ac, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-8225
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8700-F10-7220-JQ

Case Colour

Silver

Terminal Type

Solder

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.