RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 25.2mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS Stock No.:
- 175-8121
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1
£25.15
(exc. VAT)
£30.18
(inc. VAT)
- RS Stock No.:
- 175-8121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 25.2mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPST | |
Voltage Rating | 250 / 125V ac | |
Push Button Style | Flat | |
LED Colour | White | |
IP Rating | IP67 | |
Contact Current Rating | 16 A, 26 A | |
Contact Material | Brass | |
Case Colour | Natural | |
Contact AC Voltage Rating | 250 / 125V | |
Manufacturer Part No. | MW25-A0F0L124-A1TB | |
Legend | Power Symbol | |
Terminal Type | Quick Connect | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 25.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250 / 125V ac | ||
Push Button Style Flat | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact Current Rating 16 A, 26 A | ||
Contact Material Brass | ||
Case Colour Natural | ||
Contact AC Voltage Rating 250 / 125V | ||
Manufacturer Part No. MW25-A0F0L124-A1TB | ||
Legend Power Symbol | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.