APEM Illuminated Push Button Switch, Momentary, Spring Return, Panel Mount, 16mm Cutout, SPST, Green LED, 24V ac/dc,
- RS Stock No.:
- 174-9023
- Mfr. Part No.:
- PBAR9AFB000A0GX
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£95.55
(exc. VAT)
£114.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £95.55 |
| 10 - 49 | £91.00 |
| 50 - 99 | £87.63 |
| 100 - 249 | £84.50 |
| 250 + | £81.59 |
*price indicative
- RS Stock No.:
- 174-9023
- Mfr. Part No.:
- PBAR9AFB000A0GX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V ac/dc | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact Current Rating | 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | |
| Manufacturer Part No. | PBAR9AFB000A0GX | |
| Contact DC Voltage Rating | 24V | |
| Case Colour | Silver | |
| Contact AC Voltage Rating | 24V | |
| Terminal Type | Flying Lead | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary, Spring Return | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac/dc | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact Current Rating 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | ||
Manufacturer Part No. PBAR9AFB000A0GX | ||
Contact DC Voltage Rating 24V | ||
Case Colour Silver | ||
Contact AC Voltage Rating 24V | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- FR
These switches are part of the PBA series including models with dia. 16, 19 or 22 mm bushing. Easy to clean metal surface, long life (50 million cycles), ring or dot illumination.
PBA series ATEX approved piezo switches
Easy to clean metal surface
Long life
Illuminated models
Long life
Illuminated models
