APEM Illuminated Push Button Switch, Latching, Momentary, Panel Mount, 16mm Cutout, SPST, Green LED, 24V ac/dc, IP66
- RS Stock No.:
- 174-9019
- Mfr. Part No.:
- PBAR2AFB000L0GX
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9019
- Mfr. Part No.:
- PBAR2AFB000L0GX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Switch Operation | Latching, Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 16mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPST | |
Voltage Rating | 24V ac/dc | |
LED Colour | Green | |
IP Rating | IP66 | |
Contact Current Rating | 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | |
Case Colour | Silver | |
Manufacturer Part No. | PBAR2AFB000L0GX | |
Contact AC Voltage Rating | 24V | |
Contact DC Voltage Rating | 24V | |
Terminal Type | Flying Lead | |
Select all | ||
---|---|---|
Brand APEM | ||
Switch Operation Latching, Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac/dc | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact Current Rating 200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc | ||
Case Colour Silver | ||
Manufacturer Part No. PBAR2AFB000L0GX | ||
Contact AC Voltage Rating 24V | ||
Contact DC Voltage Rating 24V | ||
Terminal Type Flying Lead | ||
- COO (Country of Origin):
- FR
These switches are part of the PBA series including models with dia. 16, 19 or 22 mm bushing. Easy to clean metal surface, long life (50 million cycles), ring or dot illumination.
PBA series ATEX approved piezo switches
Easy to clean metal surface
Long life
Illuminated models
Long life
Illuminated models