APEM Push Button Switch, Latching, Momentary, Panel Mount, 30mm Cutout, DPDT, 12V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9003
Mfr. Part No.:
FPDR3B1462X0XXX
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching, Momentary

Illuminated

No

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

12V dc

Contact Current Rating

200 mA @ 12 V dc

Contact Material

Silver

Manufacturer Part No.

FPDR3B1462X0XXX

Case Colour

Black

Contact DC Voltage Rating

12V

Terminal Type

Solder Lug

COO (Country of Origin):
FR
FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.

FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching

Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols