- RS Stock No.:
- 174-8336
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-8336
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 12V dc |
LED Colour | Red |
Contact Current Rating | 50 A |
Manufacturer Part No. | MR-LB5Z/S-W |
Case Colour | Black |
Contact DC Voltage Rating | 12V |
Terminal Type | Screw |