Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 173-9324
- Mfr. Part No.:
- 553015-601
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9324
- Mfr. Part No.:
- 553015-601
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Manufacturer Part No. | 553015-601 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Manufacturer Part No. 553015-601 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
