Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, White LED, 250V ac, IP64 (Front);
- RS Stock No.:
- 173-8088
- Mfr. Part No.:
- 1241.7226.1125000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8088
- Mfr. Part No.:
- 1241.7226.1125000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | White | |
| IP Rating | IP64 (Front); IP00 (Rear) | |
| Contact Current Rating | 12 A | |
| Case Colour | Black | |
| Manufacturer Part No. | 1241.7226.1125000 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
LED Colour White | ||
IP Rating IP64 (Front); IP00 (Rear) | ||
Contact Current Rating 12 A | ||
Case Colour Black | ||
Manufacturer Part No. 1241.7226.1125000 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
N.O. switching function
Actuation force: 10 N
Shock protection: IK 07
Actuation force: 10 N
Shock protection: IK 07
Note
Switch illumination requires a 24 V dc supply
Standards
DIN EN, UL
Approvals
KEMA / ENEC, CSA
