Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 250V ac, IP40
- RS Stock No.:
- 173-7951
- Mfr. Part No.:
- 1241.7026.1121000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-7951
- Mfr. Part No.:
- 1241.7026.1121000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Material | Silver | |
| Case Colour | Metallic | |
| Manufacturer Part No. | 1241.7026.1121000 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Red | ||
IP Rating IP40 | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Material Silver | ||
Case Colour Metallic | ||
Manufacturer Part No. 1241.7026.1121000 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- DE
