Siemens 3SU1 Series Illuminated Push Button Starter Kit, 22mm Cutout

RS Stock No.:
173-6876
Mfr. Part No.:
3SU1900-0XB10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SU1

Manufacturer Part No.

3SU1900-0XB10-0AA0

Maximum DC Voltage

24V

COO (Country of Origin):
CZ

Siemens Starter Kit Profinet Safety


The Siemens SIRIUS act with PROFINET demo safety starter kit includes a fail-safe interface module, PROFINET terminal modules, emergency stop pushbutton, illuminated pushbutton, non-illuminated pushbutton, indicator light, holders, screwdriver, pair of scissors, flat ribbon cable and 24VDC power supply required to test PROFINET functionality.

Features and Benefits


• Easy replacement of memory modules without programming knowledge
• Efficient PLC integration
• Extended diagnostic and parameterization options and end-to-end engineering when integrated into the TIA Portal
• High degree of flexibility - Additional 4 digital inputs, 1 digital output (DI, DQ) and 1 analogue input (AI) - Modular and plugin design of all components
• No addressing of individual pushbuttons and command points required, only one IP address for up to 21 devices
• Optionally with safety integrated - Makes it possible to integrate safety technology
• Quick installation with a flat ribbon cable without special tools
• Reduced wiring outlay - Fewer sources of error during installation and commissioning

Applications


• AS-interface
• Hazardous areas
• IO-link
• Marine applications
• Safety circuits
• Safety emergency stop pushbutton
• Standard industrial applications

Certifications


• CE certified
• CSA certified
• EAC certified
• UL approved