C & K Illuminated Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout, SPST, White LED, 24V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2434
Mfr. Part No.:
APB4E01TZBE007
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.7mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

LED Colour

White

IP Rating

IP67

Contact Current Rating

200 mA @ 24 V dc

Contact Material

Copper Alloy

Legend

Slow (Symbol)

Contact DC Voltage Rating

24V

Case Colour

Black

Manufacturer Part No.

APB4E01TZBE007

Panel Cut Out Height

13mm

Terminal Type

Solder

COO (Country of Origin):
CN
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.

IP67 sealed
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical