C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPST, 32V dc, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2433
Mfr. Part No.:
PNP8S5T2Y03QE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.3mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

32V dc

IP Rating

IP68

Contact Current Rating

5 A

Contact Material

Copper, Copper Alloy

Case Colour

Black

Contact DC Voltage Rating

32V

Manufacturer Part No.

PNP8S5T2Y03QE

Terminal Type

Solder

Panel Cut Out Height

11mm

COO (Country of Origin):
CN
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.

IP68 sealed to endure harsh environments
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts