C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPDT, 32V dc, IP68
- RS Stock No.:
- 161-2358
- Mfr. Part No.:
- PNP8S3T2C03QE
- Brand:
- C & K
Subtotal (1 tray of 50 units)*
£381.55
(exc. VAT)
£457.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £7.631 | £381.55 |
*price indicative
- RS Stock No.:
- 161-2358
- Mfr. Part No.:
- PNP8S3T2C03QE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.3mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 32V dc | |
| IP Rating | IP68 | |
| Contact Current Rating | 5 A | |
| Contact Material | Copper, Copper Alloy | |
| Manufacturer Part No. | PNP8S3T2C03QE | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 32V | |
| Terminal Type | Solder | |
| Panel Cut Out Height | 11mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.3mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 32V dc | ||
IP Rating IP68 | ||
Contact Current Rating 5 A | ||
Contact Material Copper, Copper Alloy | ||
Manufacturer Part No. PNP8S3T2C03QE | ||
Case Colour Black | ||
Contact DC Voltage Rating 32V | ||
Terminal Type Solder | ||
Panel Cut Out Height 11mm | ||
- COO (Country of Origin):
- CN
C&K Push Button Switch
The C&K push button is a single pole double throw (SPDT) standard threaded mount latching switch. It has a voltage rating of 32VDC and a current rating of 5A. The switch has standard solder lug connection and a 12.3mm diameter round red actuator.
Features and Benefits
• 1,000,000 life cycle
• Copper alloy is used as contact material
• High reliability and long life
• Longer solder leads for ease of wire installation
• Panel type mounting
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Solder lug terminal type
• Voltage rating is 32VDC
• Wirelead options available
• Copper alloy is used as contact material
• High reliability and long life
• Longer solder leads for ease of wire installation
• Panel type mounting
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Solder lug terminal type
• Voltage rating is 32VDC
• Wirelead options available
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
Certifications
• IP68 rated
