C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPDT, 32V dc, IP68
- RS Stock No.:
- 161-2349
- Mfr. Part No.:
- PNP8S2D2C03QE
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2349
- Mfr. Part No.:
- PNP8S2D2C03QE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.3mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 32V dc | |
| IP Rating | IP68 | |
| Contact Current Rating | 5 A | |
| Contact Material | Copper, Copper Alloy | |
| Contact DC Voltage Rating | 32V | |
| Manufacturer Part No. | PNP8S2D2C03QE | |
| Case Colour | Black | |
| Terminal Type | Solder | |
| Panel Cut Out Height | 11mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.3mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 32V dc | ||
IP Rating IP68 | ||
Contact Current Rating 5 A | ||
Contact Material Copper, Copper Alloy | ||
Contact DC Voltage Rating 32V | ||
Manufacturer Part No. PNP8S2D2C03QE | ||
Case Colour Black | ||
Terminal Type Solder | ||
Panel Cut Out Height 11mm | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP68 sealed to endure harsh environments
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
