C & K Illuminated Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout, SPST, Blue LED, 24V dc, IP67
- RS Stock No.:
- 161-2335
- Mfr. Part No.:
- APB4E07TZBE006
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2335
- Mfr. Part No.:
- APB4E07TZBE006
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 13.7mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact Current Rating | 200 mA @ 24 V dc | |
| Contact Material | Copper Alloy | |
| Manufacturer Part No. | APB4E07TZBE006 | |
| Legend | Fast (Symbol) | |
| Priced to Clear | Yes | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 24V | |
| Terminal Type | Solder | |
| Panel Cut Out Height | 13mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 13.7mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact Current Rating 200 mA @ 24 V dc | ||
Contact Material Copper Alloy | ||
Manufacturer Part No. APB4E07TZBE006 | ||
Legend Fast (Symbol) | ||
Priced to Clear Yes | ||
Case Colour Black | ||
Contact DC Voltage Rating 24V | ||
Terminal Type Solder | ||
Panel Cut Out Height 13mm | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP67 sealed
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical
