APEM Emergency Stop Push Button, Panel Mount, DPDT, IP65
- RS Stock No.:
- 137-0023
- Mfr. Part No.:
- A01MXB+A0152B
- Brand:
- APEM
Bulk discount available
Subtotal (1 pack of 1 unit)*
£20.73
(exc. VAT)
£24.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 38 unit(s) shipping from 09 February 2026
- Plus 75 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | £20.73 |
| 10 - 49 | £18.66 |
| 50 - 99 | £15.54 |
| 100 - 249 | £14.51 |
| 250 + | £13.27 |
*price indicative
- RS Stock No.:
- 137-0023
- Mfr. Part No.:
- A01MXB+A0152B
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12 V dc, 250V ac | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 12 V dc, 250V ac | ||
Illuminated No | ||
IP Rating IP65 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- GB
A range of 16mm panel mounting mushroom head pushbutton switches, available latching and momentary with custom engraved, two different head sizes and many accessories available.
Environmental protection : IP65
Modular construction
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Approvals: UL, VDE
Related links
- RS PRO Emergency Stop Push Button DPDT, IP65
- RS PRO Illuminated Emergency Stop Push Button DPDT, IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- APEM A02ES-I Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- APEM A01ES Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- APEM EC Series Series Emergency Stop Push Button Single Pole Normally Closed, IP65
- APEM Emergency Stop Push Buttons
