Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, Blue LED, 250V ac, IP40, IP65,
- RS Stock No.:
- 134-6512
- Mfr. Part No.:
- 3-102-445
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6512
- Mfr. Part No.:
- 3-102-445
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.1mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Blue | |
| IP Rating | IP40, IP65, IP67 | |
| Contact Current Rating | 10 A | |
| Contact Material | Gold | |
| Manufacturer Part No. | 3-102-445 | |
| Case Colour | Stainless Steel | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.1mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Blue | ||
IP Rating IP40, IP65, IP67 | ||
Contact Current Rating 10 A | ||
Contact Material Gold | ||
Manufacturer Part No. 3-102-445 | ||
Case Colour Stainless Steel | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Solder Pin | ||
- COO (Country of Origin):
- CH
