- RS Stock No.:
- 125-1942
- Mfr. Part No.:
- IS15ESBFP4RGB
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1942
- Mfr. Part No.:
- IS15ESBFP4RGB
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Wide View Compact LCD SmartSwitch
Features and Benefits
• 64 x 32 pixels high resolution
• 64 colour backlighting control
• LCD, RGB, LED backlighting pushbutton switch
• Eight-step brightness controlled backlight from dark to bright
• Command and data operated via serial communications (SPI)
• Displays up to four lines of text with ten characters
• Bitmap display function incorporated
• Programmable display graphics for alphanumeric characters and animated sequences
• Dual image VRAM
• Low energy consumption
• Dust tight consumption
• Viewing area: 14.5 x 11.8 mm (horizontal x vertical)
• Dome gives crisp tactile feedback
• Epoxy sealed PC terminals
• Snap in standoff
• 64 colour backlighting control
• LCD, RGB, LED backlighting pushbutton switch
• Eight-step brightness controlled backlight from dark to bright
• Command and data operated via serial communications (SPI)
• Displays up to four lines of text with ten characters
• Bitmap display function incorporated
• Programmable display graphics for alphanumeric characters and animated sequences
• Dual image VRAM
• Low energy consumption
• Dust tight consumption
• Viewing area: 14.5 x 11.8 mm (horizontal x vertical)
• Dome gives crisp tactile feedback
• Epoxy sealed PC terminals
• Snap in standoff
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 12V dc |
LED Colour | Blue, Green, Red |
Contact Current Rating | 100 mA |
Contact Material | Gold Plated |
Case Colour | Black |
Manufacturer Part No. | IS15ESBFP4RGB |
Contact DC Voltage Rating | 12V |
Terminal Type | PC Pin |