NKK Switches Push Button Switch, Momentary, Bushing, 12.5mm Cutout, DPDT, 125V ac
- RS Stock No.:
- 125-1709
- Mfr. Part No.:
- MB2061SB1W01-DA
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 125-1709
- Mfr. Part No.:
- MB2061SB1W01-DA
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.5mm | |
| Mounting Type | Bushing | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125 V ac, 250V ac | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | MB2061SB1W01-DA | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.5mm | ||
Mounting Type Bushing | ||
Contact Configuration DPDT | ||
Voltage Rating 125 V ac, 250V ac | ||
Contact Current Rating 3 A | ||
Contact Material Silver | ||
Case Colour Black | ||
Manufacturer Part No. MB2061SB1W01-DA | ||
Contact AC Voltage Rating 125 V, 250V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
