NKK Switches Push Button Switch, Momentary, PCB, SPDT, 30 V dc, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-1680
Mfr. Part No.:
UB15SKW03N
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

30 V dc, 125 V ac, 250V ac

Contact Current Rating

5 A

Contact Material

Copper, Silver Alloy

Manufacturer Part No.

UB15SKW03N

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Terminal Type

PC Pin

COO (Country of Origin):
CN