NKK Switches Illuminated Push Button Switch, Momentary, Snap-In, SPDT, Amber LED, 30 V dc, 125V ac
- RS Stock No.:
- 125-1675
- Mfr. Part No.:
- UB15KKW015D
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 125-1675
- Mfr. Part No.:
- UB15KKW015D
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Snap-In | |
| Contact Configuration | SPDT | |
| Voltage Rating | 30 V dc, 125 V ac, 250V ac | |
| LED Colour | Amber | |
| Contact Current Rating | 5 A | |
| Contact Material | Copper, Silver Alloy | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Contact DC Voltage Rating | 30V | |
| Case Colour | Black | |
| Manufacturer Part No. | UB15KKW015D | |
| Panel Cut Out Height | 16.2mm | |
| Panel Cut Out Width | 16.2mm | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Snap-In | ||
Contact Configuration SPDT | ||
Voltage Rating 30 V dc, 125 V ac, 250V ac | ||
LED Colour Amber | ||
Contact Current Rating 5 A | ||
Contact Material Copper, Silver Alloy | ||
Contact AC Voltage Rating 125 V, 250V | ||
Contact DC Voltage Rating 30V | ||
Case Colour Black | ||
Manufacturer Part No. UB15KKW015D | ||
Panel Cut Out Height 16.2mm | ||
Panel Cut Out Width 16.2mm | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
