NKK Switches Push Button Switch, Momentary, Snap-In, SPDT, 30 V dc, 125V ac, IP65

Bulk discount available

Subtotal (1 unit)*

£8.28

(exc. VAT)

£9.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£8.28
5 - 19£7.96
20 - 99£7.67
100 +£7.39

*price indicative

RS Stock No.:
125-1668
Mfr. Part No.:
LB15RKW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Illuminated

No

Mounting Type

Snap-In

Contact Configuration

SPDT

Voltage Rating

30 V dc, 125 V ac, 250V ac

IP Rating

IP65

Contact Current Rating

3 A

Contact Material

Copper, Silver Alloy

Contact DC Voltage Rating

30V

Manufacturer Part No.

LB15RKW01

Contact AC Voltage Rating

125 V, 250V

Case Colour

Black

Panel Cut Out Width

22.4mm

Terminal Type

Quick Connect, Solder Lug

Panel Cut Out Height

16.2mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN