Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 30V dc
- RS Stock No.:
- 123-9058
- Mfr. Part No.:
- SPPJ226400
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9058
- Mfr. Part No.:
- SPPJ226400
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 200 mA | |
| Contact DC Voltage Rating | 30V | |
| Manufacturer Part No. | SPPJ226400 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 200 mA | ||
Contact DC Voltage Rating 30V | ||
Manufacturer Part No. SPPJ226400 | ||
Terminal Type Solder Lug | ||
