Eaton C22 Series Illuminated Push Button, Panel Mount, 22.5mm Cutout, SPST, IP67, IP69K
- RS Stock No.:
- 123-6378
- Mfr. Part No.:
- C22-DRL-G-K10-24-P5
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6378
- Mfr. Part No.:
- C22-DRL-G-K10-24-P5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Flat | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Series | C22 | |
| Push Button Material | Plastic | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | C22-DRL-G-K10-24-P5 | |
| Maximum DC Voltage | 220V | |
| Maximum AC Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Flat | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Series C22 | ||
Push Button Material Plastic | ||
Priced to Clear Yes | ||
Manufacturer Part No. C22-DRL-G-K10-24-P5 | ||
Maximum DC Voltage 220V | ||
Maximum AC Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE


