ITW H48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.56mm Cutout, SPDT, White LED, 250V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2940
Mfr. Part No.:
H48M-113W4044
Brand:
ITW
Find similar products by selecting one or more attributes.
Select all

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.56mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

White

IP Rating

IP67

Series

H48M

Contact Current Rating

10 A

Contact Material

Silver

Case Colour

Stainless Steel

Manufacturer Part No.

H48M-113W4044

Contact AC Voltage Rating

250V

Legend

Standby Symbol

Contact DC Voltage Rating

28V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Terminal Type

Solder

COO (Country of Origin):
TW