Schneider Electric Ovalis Series
- RS Stock No.:
- 865-533
- Mfr. Part No.:
- S340206W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 865-533
- Mfr. Part No.:
- S340206W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | Ovalis | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series Ovalis | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button offers a reliable, user-friendly control solution designed for various applications, enhancing operational efficiency with its robust design and functionality.
Offers a nominal current rating of 10 A and operates at a voltage of 250 V
Constructed from UV-resistant plastic and Durable materials for longevity
Designed for easy installation with screwless terminals, enhancing user convenience
Provides up to 20,000 operations in ON/OFF cycles, ensuring reliable performance
1
24
46
70
