Legrand Illuminated Push Button Switch, Latching, Panel Mount, SPST, 250V, IP55
- RS Stock No.:
- 520-084
- Mfr. Part No.:
- 0 695 42
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £15.34 |
| 10 - 49 | £14.61 |
| 50 + | £13.79 |
*price indicative
- RS Stock No.:
- 520-084
- Mfr. Part No.:
- 0 695 42
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Grey | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V | |
| Push Button Style | Square | |
| IP Rating | IP55 | |
| Contact Current Rating | 10 A | |
| Manufacturer Part No. | 0 695 42 | |
| Panel Cut Out Height | 64mm | |
| Panel Cut Out Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Push Button Colour Grey | ||
Contact Configuration SPST | ||
Voltage Rating 250V | ||
Push Button Style Square | ||
IP Rating IP55 | ||
Contact Current Rating 10 A | ||
Manufacturer Part No. 0 695 42 | ||
Panel Cut Out Height 64mm | ||
Panel Cut Out Width 64mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
NF EN 60669-1
